Enhance your electrical connections with our Tongue Ring Open Barrel, compatible with 18-14 AWG wires. Crafted from durable brass, this connector features a #10 stud size for secure attachment. Its straight orientation and operating temperature range of -40 to 110°C (-40 to 230°F) make it versatile for various applications. With a wire size compatibility of .8 - 2 mm² (14 - 18 AWG), it ensures efficient conductivity. The open barrel design allows for easy installation, while its non-insulated construction is suitable for specific environments. Trust in our Rings & Spades collection for reliable terminal solutions that meet your needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 155406-5
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#10
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP155406-5
Plating Material:Unplated
Weight per Piece:.487 g
Number of Holes:1
Underplating Material:None
Wire Insulation Diameter (Max):4.318 mm / .17 in
Wire Insulation Diameter:3.05 - 4.32 mm / .12 - .17 in
Overall Length:20.32 mm / .8 in
Stud Diameter:5 mm / .197 in
Tongue Thickness:.51 mm / .02 in
Wire Insulation Diameter (Min):.12 in
Barrel Inside Diameter:1.65 mm / 3.55 mm / .065 in / .14 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: