1565377-1
025 28POS CAP ASSY W TO W
Elevate your automotive connectivity with the TH/.025 Connector System, designed for optimal performance in signal applications. This housing, featuring two rows and 28 positions, offers reliable power distribution with a voltage rating of 12 V DC. Crafted from durable PBT material meeting UL 94-HB standards, it ensures longevity even in challenging environments. With a compact design measuring 1.386 inches in length, 1.425 inches in width, and 0.622 inches in height, this connector accommodates tight spaces with ease. Its 180° cable exit angle and wire-to-wire configuration simplify installation, while the inclusion of polarization and terminal position assurance guarantees secure mating. Operating efficiently in temperatures ranging from -30 to 80°C (-22 to 176°F), this connector is a dependable choice for automotive applications. RoHS compliant and featuring a natural body color, it aligns with environmental standards while offering a sleek aesthetic. Upgrade your assembly process with this essential automotive connector accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1565377-1 |
Series: | TH/.025 Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .087 in, 2.2 mm |
Voltage: | 12 V DC |
Row Spacing: | .118 in, 3 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 28 |
GPL: | N22 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 176 °F, -30 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Wire |
Length: | 1.386 in |
Cable Exit Angle: | 180° |
Height: | 15.8 mm, .622 in |
Width: | 1.425 in, 36.2 mm |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1565377-1 |
SKU: | AMP1565377-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |