| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1571626-2 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 1.77 oz, 50 g |
| Actuator Material: | Nylon |
| Actuator Color: | Ivory |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .02 in, .5 mm |
| Rated Voltage: | 24 VDC |
| SKU: | AMP1571626-2 |
1571626-2
Specifications
Detailed Description
Enhance your electronic devices with this high-performance surface mount tactile switch. Featuring a round stainless steel contact, it guarantees reliable operation with a low actuation force of 50g. The sleek ivory-colored nylon actuator adds a touch of style, while the SPST configuration ensures seamless functionality. With a rated voltage of 24 VDC and RoHS compliance, this switch is not only efficient but also environmentally friendly. Perfect for various applications, from consumer electronics to industrial machinery. Upgrade your products with this top-tier component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825910-6 | ![]() | |
| TE Connectivity 2-1825910-7 | ![]() | |
| TE Connectivity 3-1437565-0 | ![]() | |
| TE Connectivity 4-1437565-2 | ![]() |


