Enhance your electrical connections with our high-performance TERMINAL RT PIDG PEEK STRATO for 20 AWG wires. Designed for optimal conductivity, this Ring Tongue connector features a #10 stud size and straight orientation for easy installation. With an operating temperature range of up to 260°C (500°F), it's perfect for demanding environments. The closed barrel design and insulation ensure secure and safe connections. RoHS compliant and meticulously crafted by our Rings & Spades supplier, this terminal guarantees reliability and durability in any application. Elevate your wiring projects with our precision-engineered solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1577624-1
Amperage:1 A
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:260 °C, 500 °F
Wire Size:20 AWG, 509 - 3260 CMA, .518 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1577624-1
Plating Material:Copper / Nickel
Insulation Sleeve Color:Gray
Number of Holes:1
Wire Insulation Diameter (Max):2.03 mm / .08 in
Wire Insulation Diameter:1.14 - 2.03 mm / .045 - .08 in
Overall Length:21.16 mm / .833 in
Stud Diameter:5 mm / .197 in
Tongue Thickness:.79 mm / .031 in
Wire Insulation Diameter (Min):1.14 mm / .044 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: