1577961-1

Heilind Number:AMP1577961-1
Manufacturer:TE Connectivity
Manufacturer Number:1577961-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL, PEEK PIDG STRATO, 24-22 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1577961-1
Amperage:1 A
Connector Type:Ring Tongue
Stud Size:#2
Orientation:Straight
Operating Temperature Range:260 °C, 500 °F
Wire Size:.205 - .326 mm², 22 - 24 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1577961-1

Detailed Description

Enhance your electrical connections with this high-performance TERMINAL. Made of durable PEEK material, it ensures reliable conductivity for 24-22 AWG wires. Featuring a Ring Tongue connector type, #2 stud size, and straight orientation, it offers easy installation. With an operating temperature range of 260 °C (500 °F), it's perfect for demanding environments. The closed barrel design and insulation provide added safety. RoHS compliant and crafted by Rings & Spades, this terminal guarantees quality and compliance. Upgrade your setup with this essential component.