1586861-6
6P PM PLUG VAL-U-LOK PM GW
Enhance your power and signal connections with this UL and CSA compliant Connector Housing. Featuring a durable Polyamide construction in a sleek white finish, it offers secure crimp termination for up to 6 discrete wires. With a voltage rating of 600 V AC, it ensures reliable performance in various applications. The panel mount design, with a 4.2mm pitch and contact layout in a matrix configuration, allows for efficient wire-to-wire connectivity. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), this connector is suitable for diverse environments. With 500 pieces in a convenient bag packaging, it's ideal for industrial use. RoHS compliant and designed for easy installation, it's a must-have for your power and signal transmission needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1586861-6 |
Housing Material: | Polyamide |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Cable Type: | Discrete Wire |
Number of Positions: | 6 |
Housing Color: | White |
GPL: | G31 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | .378 in, 9.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Contact Layout: | Matrix |
Connector Length: | 13.8 mm, .543 in |
Connector System: | Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 23.9 mm, .94 in |
Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
Insertion Force: | 15 Newton |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1586861-6 |
SKU: | AMP1586861-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |