1586872-1
04P UMNL HDR ASSY, GW
Introducing the Universal MATE-N-LOK series UL-compliant Socket Connector, designed for reliable power connections in various applications. Housing made of durable Nylon in a natural color, this single-row connector features a vertical board mount with through-hole solder termination. With a pitch of 6.35mm (.25 in) and voltage rating of 600V AC, it ensures efficient power transmission. Each package contains 100 connectors, meeting UL 94V-2 flammability standards. The contact layout is inline, with 4 positions for power connections. Operating temperature ranges from -40 to 105°C (-40 to 221°F), ideal for diverse environments. Featuring polarization mating alignment and positive lock retention, it guarantees secure and accurate connections. With pre-tin contact mating area plating and a contact amperage of 12A, it offers high performance and conductivity. RoHS compliant and VDE tested, this header connector is a dependable choice for power applications in appliances and beyond.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1586872-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 100 |
Contact Amperage: | 12 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .155 in, 3.94 mm |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1586872-1 |
SKU: | AMP1586872-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |