1601174-2
.187 X .032 TAB STD SMZ TERM
Enhance your wire connections with our SIAMEZE series Magnet Wire Terminals. Designed for efficient termination with IDC Standard methods, these terminals feature Tab terminal types for easy installation. The mating retention is ensured with sturdy Barbs, providing a secure connection. Perfect for various applications, these RoHS-compliant terminals offer reliable performance. Upgrade your connectivity with our high-quality Magnet Wire Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601174-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601174-2 |
Plating Material: | Pre-Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 15.88 mm / .625 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 8.13 mm / .32 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |