1601040-1
SIAMEZE TERMINALS
Enhance your wire connections with our SIAMEZE TERMINALS, designed for seamless integration in various applications. These IDC Standard terminals feature a Tab termination method, ensuring secure and efficient connectivity. The mating retention is reinforced with Barbs and Holes, guaranteeing a stable fit. Perfect for use with Magnet Wire, these terminals offer reliable performance. Compliant with RoHS standards, they prioritize environmental responsibility. Explore our range of Products, including Connectors, Push Wire Terminals, Crimp Terminals, Housings, Splices, and Lugs, to complete your wiring projects with ease. Elevate your connectivity solutions with SIAMEZE TERMINALS.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601040-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs, Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601040-1 |
Plating Material: | Unplated |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 18.92 mm / .744 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .5 mm / .02 in |
Terminal Height: | 8.38 mm / .33 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |