1604037-1

175A HOUSING SUB-ASSY,YELLOW

Enhance your power connectivity with our AMP Power Series - 175 housing in vibrant yellow. Designed for durability and performance, this UL-certified connector features a single row with two plug contacts for secure crimp termination of stranded wires. With a pitch of .75 inches, it offers reliable power transmission at up to 600V AC/DC. The polycarbonate construction meets UL 94V-0 flammability standards, ensuring safety in diverse applications. Operating between -20 to 105°C (-4 to 221°F), it's suitable for demanding environments. Packaged in quantities of 50, this cable mount connector is essential for power circuit applications. Non-rohs compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1604037-1
Series: AMP Power Series - 175
Housing Material: Polycarbonate
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: 19.06 mm, .75 in
Voltage: 600 V AC, 600 V DC
Contact Type: Plug
Wire Type: Stranded
Package Quantity: 50
Cable Type: Discrete Wire
Number of Positions: 2
Housing Color: Yellow
GPL: K14
Packaging: Bag/Box
Operating Temperature Range: -20 - 105 °C, -4 - 221 °F
Circuit Application: Power
Panel Mount: Without
Connector Height: 1 in, 25.4 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: H416
Wire Size: 0 - 4 AWG, 21 - 60 mm², 41444 - 118412 CMA
Connector Length: 3.08 in, 78.2 mm
Connector System: Wire to Wire
Connector Product Type: Housing
ECCN: EAR99
Connector Width: 2.11 in, 53.5 mm
Accepts Wire Insulation Diameter: 18 mm, .7 in
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug/Receptacle
Standards Met: UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1604037-1
SKU: AMP1604037-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: