1604043-4

KIT,175A,2 AWG,GRAY

Power up your connections with this AMP Power Series - 175 Connector Kit. Designed for heavy-duty use, this kit includes a gray housing made of durable polycarbonate, suitable for cable mount (free-hanging) installations. With UL certification and a contact amperage of 175A, it guarantees reliable performance. The termination method is easy with crimping, and the connector accommodates 2 AWG stranded wires. Operating at up to 600V AC/DC, it's ideal for power applications. The housing's gray color blends seamlessly, while the latch mating retention ensures a secure connection. Meeting stringent safety standards with UL 94V-0 flammability rating, this connector kit is a must-have for your power projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1604043-4
Series: AMP Power Series - 175
Housing Material: Polycarbonate
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: 19.06 mm, .75 in
Voltage: 600 V AC, 600 V DC
Contact Type: Pin/Socket
Wire Type: Stranded
Contact Amperage: 175 A
Number of Positions: 2
Housing Color: Gray
GPL: K14
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -20 - 105 °C, -4 - 221 °F
Circuit Application: Power
Panel Mount: Without
Connector Height: 1 in, 25.4 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: H417
Wire Size: 2 AWG, 34 - 35 mm², 67100 - 69073 CMA
Connector Length: 3.08 in, 78.2 mm
Connector System: Wire to Wire
Connector Product Type: Connector Assembly
ECCN: EAR99
Connector Width: 2.11 in, 53.5 mm
Mating Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug/Receptacle
Standards Met: UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1604043-4
SKU: AMP1604043-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: