1604037-2

175A HOUSING SUB-ASSY,ORANGE

Elevate power connectivity with the AMP Power Series - 175, boasting UL standard compliance for reliable performance. Crafted from durable polycarbonate in a vibrant orange hue, this Cable Mount connector features a single row with two positions, ideal for power applications. With a .75-inch pitch and crimp termination method, it ensures secure and efficient wire connections. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), it guarantees resilience in diverse environments. With a 600V AC/DC rating and accommodating wire sizes from 21 to 60mm² (0 to 4 AWG), this connector is essential for robust power systems. Each package contains 50 units, meeting your connectivity needs with ease. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious projects. Upgrade your power solutions with this essential connector from the AMP Power Series - 175.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1604037-2
Series: AMP Power Series - 175
Housing Material: Polycarbonate
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: 19.06 mm, .75 in
Voltage: 600 V AC, 600 V DC
Contact Type: Plug
Wire Type: Stranded
Package Quantity: 50
Cable Type: Discrete Wire
Number of Positions: 2
Housing Color: Orange
GPL: K14
Packaging: Bag/Box
Operating Temperature Range: -20 - 105 °C, -4 - 221 °F
Circuit Application: Power
Panel Mount: Without
Connector Height: 1 in, 25.4 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: H416
Wire Size: 0 - 4 AWG, 21 - 60 mm², 41444 - 118412 CMA
Connector Length: 3.08 in, 78.2 mm
Connector System: Wire to Wire
Connector Product Type: Housing
ECCN: EAR99
Connector Width: 2.11 in, 53.5 mm
Accepts Wire Insulation Diameter: 18 mm, .7 in
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug/Receptacle
Standards Met: UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1604037-2
SKU: AMP1604037-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: