1604044-3
KIT,175A, 4 AWG,RED
Enhance power connectivity with this comprehensive kit, featuring a robust 175A connector assembly designed for 4 AWG wires. Crafted from durable UL-rated polycarbonate in a striking red hue, this AMP Power Series component ensures reliable performance in demanding environments. With a cable mount configuration and crimp termination method, installation is straightforward. Operating at up to 600V AC/DC, it accommodates high-power applications with ease. Each kit includes two pin/socket contacts for secure connections, suitable for stranded wire types. Meeting stringent UL 94V-0 flammability standards, it prioritizes safety. The compact design, with a .75" pitch, allows for efficient panel integration. Keyed mating alignment and a latch retention system offer added convenience. Ideal for power circuit applications, this connector assembly guarantees optimal performance in a wide temperature range. Compliant with RoHS regulations, it upholds environmental responsibility. Elevate your power connectivity solutions with this essential component from the AMP Power Series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1604044-3 |
Series: | AMP Power Series - 175 |
Housing Material: | Polycarbonate |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | 19.06 mm, .75 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin/Socket |
Wire Type: | Stranded |
Contact Amperage: | 175 A |
Number of Positions: | 2 |
Housing Color: | Red |
GPL: | K14 |
Mating Retention Type: | Latch |
Packaging: | Package |
Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
Circuit Application: | Power |
Panel Mount: | Without |
Connector Height: | 1 in, 25.4 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H417 |
Wire Size: | 21 mm², 41444 CMA, 4 AWG |
Connector Length: | 3.08 in, 78.2 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Connector Assembly |
ECCN: | EAR99 |
Connector Width: | 2.11 in, 53.5 mm |
Mating Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug/Receptacle |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1604044-3 |
SKU: | AMP1604044-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |