1604044-4

KIT,175A, 4 AWG,GRAY

Enhance power connectivity with this essential kit, featuring a sturdy 175A connector suitable for 4 AWG wires. Designed for durability and safety, the gray housing is constructed from flame-resistant polycarbonate, meeting UL standards. With a cable mount setup and crimp termination method, installation is secure and straightforward. The contact pins/sockets accommodate stranded wires, ensuring reliable conductivity. Operating at up to 600V AC/DC, this connector is ideal for power applications. Mating retention with a latch mechanism guarantees a stable connection, while the keyed alignment simplifies assembly. With a wide temperature range and robust construction, this connector assembly is a dependable choice for various power-related tasks.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1604044-4
Series: AMP Power Series - 175
Housing Material: Polycarbonate
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: 19.06 mm, .75 in
Voltage: 600 V AC, 600 V DC
Contact Type: Pin/Socket
Wire Type: Stranded
Contact Amperage: 175 A
Number of Positions: 2
Housing Color: Gray
GPL: K14
Mating Retention Type: Latch
Packaging: Package
Operating Temperature Range: -20 - 105 °C, -4 - 221 °F
Circuit Application: Power
Panel Mount: Without
Connector Height: 1 in, 25.4 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: H417
Wire Size: 21 mm², 41444 CMA, 4 AWG
Connector Length: 3.08 in, 78.2 mm
Connector System: Wire to Wire
Connector Product Type: Connector Assembly
ECCN: EAR99
Connector Width: 2.11 in, 53.5 mm
Mating Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug/Receptacle
Standards Met: UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1604044-4
SKU: AMP1604044-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: