160548-2

RING TONGUE 22-20 AWG .0120 X .290 PTPBR

Enhance your electrical connections with our high-quality Ring Tongue terminal, suitable for 22-20 AWG wires. Crafted from durable Brass, this straight orientation connector ensures reliable performance in a wide operating temperature range of -40 to 110°C (-40 to 230°F). With a stud size of M3 and an open barrel design, it offers easy and secure attachment. RoHS compliant and ideal for various applications, this terminal guarantees efficient and safe wire termination. Upgrade your setup with this essential component from our Rings & Spades collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160548-2
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:M3
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:20 - 22 AWG, .3 - .55 mm², 640 - 1021 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP160548-2
Plating Material:Tin
Inspection Slot:Yes
Weight per Piece:.206 g
Number of Holes:1
Underplating Material:None
Wire Insulation Diameter (Max):2.0066 mm / .079 in
Wire Insulation Diameter:1.3 - 2 mm / .051 - .079 in
Overall Length:10.92 mm / .43 in
Stud Diameter:3.1 mm / .126 in
Tongue Thickness:.76 mm / .03 in
Wire Insulation Diameter (Min):.051 in
Barrel Inside Diameter:1.9 mm / .63 mm / .025 in / .075 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: