41711
RING TERMINAL 22-18 AWG TPBR
Easily secure and terminate wires with our versatile Ring Terminal, designed for 22-18 AWG connections. Crafted from durable brass with an M6 stud size, this straight orientation connector offers reliable performance in a wide operating temperature range from -40 to 110°C (-40 to 230°F). Ideal for various applications, the open barrel design allows for efficient wire insertion. RoHS compliant and part of our Rings & Spades product line, this terminal guarantees quality and compliance in your projects. Upgrade your wiring setup with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 41711 |
Connector Type: | Ring Tongue |
Contact Material: | Brass |
Stud Size: | M6 |
Material: | Brass |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 18 - 22 AWG, .3 - .9 mm², 642 - 1624 CMA |
Barrel Type: | Open |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP41711 |
Plating Material: | Tin |
Inspection Slot: | No |
Weight per Piece: | .917 g |
Number of Holes: | 1 |
Underplating Material: | Nickel |
Wire Insulation Diameter (Max): | 2.794 mm / .11 in |
Wire Insulation Diameter: | 1.78 - 2.79 mm / .07 - .11 in |
Overall Length: | 24.89 mm / .98 in |
Stud Diameter: | 6.73 mm / .265 in |
Tongue Thickness: | .76 mm / .03 in |
Wire Insulation Diameter (Min): | .07 in |
Barrel Inside Diameter: | 1.01 mm / 1.9 mm / .04 in / .075 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | Circular/Oval |
Support Style: | Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012583 - UPDATE TO PCN P-16-012533. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Product Change Notice Download |
02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Product Change Notice Download |
02/15/2016 | P-16-012533 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Product Change Notice Download |
11/15/2013 | E-13-012741 - Product Improvement. Stardardization the raw material. | Product Change Notice Download |