Enhance your electrical connections with our FASTON 110 Receptacle, designed for 22-18 AWG wires. Crafted from durable brass with a straight orientation, it ensures secure and efficient performance in a variety of applications. Featuring an open barrel for easy F-Crimp installation, it accommodates wire insulation diameters of 1.5 to 2.5 mm. With a compact overall length of 16.1 mm, it's perfect for space-constrained installations. RoHS compliant and suitable for temperatures ranging from -40 to 110°C, this receptacle guarantees reliability and environmental responsibility. Upgrade your connectivity with this essential component from our Quick Disconnects range.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 140717-1
Series:FASTON 110
Contact Material:Brass
Contact Plating:Unplated
Overall Length:16.1 mm, .634 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.059 - .098 in, 1.5 - 2.5 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP140717-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.25 mm / .01 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: