Enhance your electrical connections with our FASTON 110 series straight receptacle terminal. Crafted from durable brass with unplated contact plating, this terminal ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Its F-Crimp design and open barrel allow for easy and secure attachment to 20-22 AWG (0.3-0.6 mm²) wires. With a sleek overall length of 14mm (0.551in) and compatibility with .11in (2.8mm) tab widths, this terminal is ideal for various applications. RoHS compliant and offering quick disconnect functionality, it is a versatile and efficient component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-160316-1
Series:FASTON 110
Contact Material:Brass
Contact Plating:Unplated
Overall Length:14 mm, .551 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:20 - 22 AWG, .3 - .6 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.04 - .078 in, 1 - 2 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP5-160316-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.25 mm / .01 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/31/2016E-16-004967 - Discontinuance. Obsoleting parts without sales or with lower sale value to provide better part number management and streamline supply chain.
Last Time Buy: April 07, 2016
Product Change Notice Download