Upgrade your wire connections with the FASTON 110 series Receptacle, designed for seamless and efficient terminal crimping. Crafted from durable brass with tin plating, it ensures reliable conductivity. Its straight orientation and open barrel design accommodate 17-20 AWG wires, with a 0.5-1.0mm² wire size range. The F-Crimp mechanism guarantees secure attachment, while the .08-.118 inch insulation diameter acceptance adds versatility. Operating flawlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), this RoHS-compliant receptacle is a must-have for your electrical projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160625-2
Series:FASTON 110
Contact Material:Brass
Contact Plating:Tin
Overall Length:14.9 mm, 14 mm, .551 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:17 - 20 AWG, .51 - 1.03 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.08 - .118 in, 2.03 - 3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP160625-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.25 mm / .01 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/31/2014E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch.
Download