Enhance your electrical connections with our FASTON 110 series receptacle. Crafted from durable brass with a tin plating, this straight orientation terminal ensures reliable performance in various environments, with an operating temperature range of -40 to 110°C (-40 to 230°F). Its F-Crimp design accommodates 15-20 AWG wire sizes, while the open barrel accepts insulation diameters from .059 to .11 inches. With a compatible tab width of .11 inches and a thickness of .012 inches, it's perfect for secure and efficient crimping. Trust in its RoHS compliance, making it a sustainable choice for your projects. Upgrade your connectivity with this high-quality receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 180441-2
Series:FASTON 110
Contact Material:Brass
Contact Plating:Tin
Overall Length:14.5 mm, .57 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.012 in, .304 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:15 - 20 AWG, .51 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.059 - .11 in, 1.5 - 2.8 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP180441-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.48 mm / .019 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: