160668-2
FF 110 REC 20-15 AWG PTPB LP
Easily connect and disconnect wires with our FASTON 110 Receptacle, designed for 15-20 AWG wires. Made of durable brass with tin plating, it ensures reliable conductivity. This straight orientation terminal features an open barrel for efficient F-Crimp attachment, accommodating wire insulation diameters from .08 to .118 inches. With an overall length of .59 inches, it's suitable for various applications. Operating temperature ranges from -40 to 110°C (-40 to 230°F), meeting industry standards for performance and safety. ROHS compliant, this receptacle is a quality component for your electrical connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 160668-2 |
Series: | FASTON 110 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 14.99 mm, 14.9 mm, .59 in |
Material: | Brass |
Compatible Tab Width: | .11 in, 2.8 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .08 - .118 in, 2.03 - 3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP160668-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .25 mm / .01 in |
UL Rating: | Listed |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Part Alias: | F85260-000,AMPS-0-0160668-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/14/2024 | PCN-24-204265 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 14 October 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 01 April 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download |