160650-2
FASTON 250 REC 0.5-1.0 MM2 TPBR
Enhance your electrical connections with our FASTON 250 REC 0.5-1.0 MM2 TPBR terminals. Designed for efficient termination on PCBs, these Through Hole - Solder connectors feature a Tab terminal type with a 90° Flag orientation, providing secure and reliable contact points. RoHS compliant, they meet high industry standards for environmental responsibility. Perfect for a variety of applications, these terminals offer easy installation and durable performance, making them essential components for your projects. Elevate your connectivity with these quality PCB terminals.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 160650-2 |
Termination Method: | Through Hole - Solder |
Terminal Type: | Tab |
Orientation: | Flag |
Product: | PCB Terminals |
Terminal Angle: | 90° |
SKU: | AMP160650-2 |
series: | FASTON 250 |
Plating Material: | Tin |
Stud Hole: | No |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | Nickel |
PCB Thickness (Recommended): | 2.36 - 6.35 mm / .093 - .25 in |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 1.25 mm / .049 in |
Height Above PC Board: | 7.36 mm / .239 in |
Extension Below Board: | 3 mm / .118 in |
Wire Insulation Support: | Without |
Insertion Force: | Normal |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/10/2018 | P-18-015422 - In order to improve product delivery time and more eco-friendly. we will replace sponge with a relatively eco-friendly bubble wrap. It will take us at least one year to complete the switch. During this time, you may be exposed to both sponge and bubble wrap packed products. | Download |