Enhance your wire connections with our SPLICE 22-18 AWG .013 TPBR. Designed for seamless integration, this splice is perfect for joining 22-18 AWG wires with precision. The open barrel type allows for easy installation, while its compact design ensures a secure fit. Constructed with high-quality materials, this splice guarantees durability and reliability. RoHS compliant, it meets strict environmental standards. Upgrade your connectivity with this essential component, ideal for a wide range of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 160660-2
Series: SPLICE
Wire Size: 18 - 22 AWG, .3 - .823 mm²
Barrel Type: Open
Insulated: No
Product: Splices
Product Type: Splice
SKU: AMP160660-2
Plating Material: Tin
Weight per Piece: .118 g
Splice Material: Brass
Number of Serrations: 0
Terminal and Splice Type: Splice
Material Thickness: .33 mm / .013 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Solid / Stranded
Sealable: No
Serrated: No
Support Style: Non - Insulation Support
Barrel Style: Standard
Operating Temperature Range: -40 - 110 °C / -40 - 230 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: