| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160824-6 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Unplated |
| Overall Length: | 19.2 mm, .755 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 - .157 in, 3 - 4 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160824-6 |
160824-6
Specifications
Detailed Description
Easily connect wires with our FF 250 REC 0.5-2.5MM2 PB receptacle terminal, part of the FASTIN-FASTON 250 series. Crafted from durable phosphor bronze, this terminal accommodates wire sizes ranging from 13 to 17 AWG. Its straight orientation and open barrel design make for effortless crimping, while accepting wire insulation diameters of .118 to .157 inches. With an overall length of .755 inches, it's compatible with tabs of 6.35mm in width and .81mm in thickness. Operating smoothly in temperatures from -40 to 110°C, it's a reliable component for various applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150235-1 | ![]() | |
| TE Connectivity 2150235-2 | ![]() | |
| TE Connectivity 7-2150235-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 151667-4 | ![]() |


