Enhance your electrical connections with our FASTIN-FASTON 250 series receptacle terminal. Crafted from durable brass with a tin plating, this straight orientation terminal is designed for optimal performance. It accommodates wire sizes ranging from 17 to 20 AWG, making it suitable for various applications. The F-Crimp feature ensures a secure connection, while the open barrel design allows for easy wire insertion. With a wide operating temperature range of -40 to 110°C, this terminal guarantees reliability in diverse environments. RoHS compliant and meticulously manufactured, it meets the highest industry standards for quality and performance. Upgrade your projects with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 160928-2
Series: FASTIN-FASTON 250
Contact Material: Brass
Contact Plating: Tin
Overall Length: 19.2 mm, .755 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 17 - 20 AWG, .51 - 1.03 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .055 - .09 in, 1.4 - 2.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP160928-2
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .33 mm / .013 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: