1623750-2
ER58 10K 5% AMMO
Enhance your electronic circuitry with our ER58 10K 5% AMMO resistor. Designed for high performance, this axial leaded component boasts a power rating of 7W and a resistance of 10KΩ. With tinned copper leads for secure termination, it guarantees reliable conductivity. Operating smoothly in a wide temperature range from -55 to 200°C, and rated for up to 200V, it's perfect for demanding applications. Its wirewound element and low temperature coefficient ensure precise and stable performance. Meet industry standards with this quality through-hole resistor, ideal for various electronic projects. (101 words)
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1623750-2 |
Mount Type: | Axial Leaded |
Power Rating: | 7 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 10 KΩ |
Operating Temperature Range: | -55 - 200 °C |
Rated Voltage: | 200 V |
Dimensions: | 22.2 x 8 mm |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | 0 - 60 ppm/°C |
SKU: | AMP1623750-2 |
series: | CGS ER |
Lead Type: | Axial Leaded |
Number of Resistors: | 1 |
Resistance Class: | 1kΩ - 1MΩ |
Product Type: | Fixed Resistor |
Resistor Type: | Power Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 1623750-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |