1623750-5

Heilind Number:AMP1623750-5
Manufacturer:TE Connectivity
Manufacturer Number:1623750-5
ECAD Model:
3D Model

Description:

ER58 150R 5% AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623750-5
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:150 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:200 V
Dimensions:22.2 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:0 - 60 ppm/°C
SKU:AMP1623750-5

Detailed Description

Enhance your electronic circuits with the ER58 150R 5% axial-leaded resistor, a reliable component designed for high-power applications. With a power rating of 7W and a resistance of 150Ω, this wirewound resistor ensures stable performance in a wide operating temperature range from -55 to 200 °C. Featuring tinned copper leads for easy installation, it offers precision with a tolerance of 5% and a low temperature coefficient of 0 - 60 ppm/°C. Measuring 22.2 x 8 mm, this RoHS-compliant resistor is ideal for through-hole mounting, making it a versatile choice for various projects in the field of electronics. Trust in its quality and efficiency for your circuit design needs.