1625865-3

Heilind Number:AMP1625865-3
Manufacturer:TE Connectivity
Manufacturer Number:1625865-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 102K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625865-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:102 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1625865-3

Detailed Description

Enhance your precision circuitry with our RP 2A 102K 0.1% 15PPM CUT LENGTH resistor. Measuring 0805 in size, this thin film resistor boasts a resistance of 102 KΩ and a power rating of .125 W, making it ideal for high-performance applications. With a tolerance of .1% and low temperature coefficient of 15PPM, you can trust in its accuracy and stability. Designed for surface mount installation with solder termination, its compact 2 x 1.25 x .55 mm dimensions save valuable space on your PCB. Rated for 150 V, it ensures reliable operation even in demanding environments. Upgrade your designs with this premium-quality component, essential for achieving optimal circuit performance.