| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1625890-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 120 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 5.5 x 16 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1625890-7 |
1625890-7
| Heilind Number: | AMP1625890-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1625890-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this high-quality axial leaded resistor, boasting a power rating of 2W and a resistance of 120 KΩ. Built to withstand extreme temperatures ranging from -55 to 235°C, it guarantees reliable operation in diverse environments. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, precision is paramount. The metal oxide film element ensures durability, while the tinned copper leads facilitate easy installation. Perfect for a wide range of applications, this resistor is a valuable addition to any electronic setup. Please note that it is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1625886-1 | ![]() | |
| TE Connectivity 6-1676123-7 | ![]() |


