1643903-1
538-0068-00100 CROWN CLIP SENIOR II,SKT
Introducing the Crown Clip Senior Connector Assembly, a high-performance power and signal solution designed for seamless board mounting. With a straight orientation and black thermoplastic housing, this UL 94V-0 and CSA certified connector ensures superior safety and reliability in operation. Featuring a 300 A amperage capacity and gold over nickel contact plating, it guarantees efficient power transmission at voltages up to 600 V AC. The blindmate mating alignment system facilitates easy and secure connections, while the hot-pluggable design adds convenience to maintenance procedures. Perfect for data and devices applications, this Socket-style connector is RoHS compliant and operates flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F). Upgrade your connectivity with the Crown Clip Senior Connector Assembly, the ideal choice for demanding power and signal environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1643903-1 |
Color: | Black |
Series: | Crown Clip Senior |
Amperage: | 300 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Mount Type: | Board Mount |
Contact Material: | High Conductivity Copper Alloy |
Contact Plating: | Gold over Nickel |
Body Orientation: | Straight |
Voltage: | 600 V AC |
Insulation Material: | Thermoplastic |
Contact Length: | 1.427 in, 36.25 mm |
Contact Amperage: | 300 A |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | K77 |
Packaging: | Box & Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Underplating Material: | Nickel |
Connector Height: | 1.25 in, 31.75 mm |
Sealable: | No |
Mating Alignment: | Yes |
Mating Alignment Type: | Blindmate |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Bus Bar |
Product Code: | D037 |
Contact Design: | Multiple Contact Band/CROWN BAND |
Contact Transmits: | Power |
Connector Length: | 1.435 in, 36.45 mm |
Connector System: | Bus Bar-to-Bus Bar |
CSA Agency Certification: | 182.3-M1987 |
UL Agency Certification: | 1977 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Socket |
Connector Width: | 1 in, 25.4 mm |
PCB Mounting Style: | Through Hole - Screw |
Hot Pluggable: | Yes |
Standards Met: | UL 94V-0 ;CSA,UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 538-0068-00100;1643903-1 |
SKU: | AMP1643903-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |
11/08/2020 | P-20-019043 - Manufacturing location change. will be transferred from TE Connectivity Dongguan to TE Connectivity Shenzhen,and product molding tooling cavities development | Download |
07/31/2017 | E-17-007900 - Product Improvement.1. TE LOGO CHANGE FROM ELCON TO TE, 2. CONNECTOR SCREW AREA WIDTH CHANGE FROM 7.98MM TO 12.0MM, 3. MANUFACTURE LOCATION CHANGE FROM TE MEXICO TO TE CHINA. | Download |