1-770904-1

MINI UMNL SOK 22-18AWG AU LF

Enhance your power connector systems with the Mini-Universal MATE-N-LOK Contact for 22-18AWG cables. Crafted with precision, this cable mount contact features a durable phosphor bronze construction and gold plating for optimal conductivity. With CSA and UL standards met, it ensures reliable performance in a wide operating temperature range. Suitable for power applications, it offers a crimp termination method for secure connectivity. RoHS compliant and designed for convenience, this contact is a must-have for efficient wire-to-wire setups in various appliances. With a package quantity of 4500, it's ideal for bulk installations. Elevate your projects with this high-quality contact, perfect for demanding industrial environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-770904-1
Series:Mini-Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Wire Type:Stranded
Cable Type:Discrete Wire
Contact Amperage:11.2 A
Termination Type:Crimp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector and Contact Terminate To:Wire & Cable
Wire Size:18 - 22 AWG, .3 - .9 mm²
Connector System:Wire to Wire
Contact Termination Plating:Tin
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.059 - .094 in, 1.5 - 2.39 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin
Crimp Area Plating Finish:Bright
Crimp Area Plating Thickness:100 µin, 2.54 µm
Contact Product Type:Contact
Mating Pin Diameter:.028 in, .71 mm
Standards Met:CSA,UL
Part Aliases:1-770904-1
SKU:AMP1-770904-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/13/2012Change in WDW (Wire-barrel Developed Width) of the terminal to provide enhanced crimp performance based on current design standards.
Download