1658525-7
622-1453LF, PCB IDC, LEAD FREE
Enhance your board connectivity with this 14-contact, dual-row IDC ribbon cable connector. Designed for secure through-hole solder installation, it ensures reliable signal transmission in demanding environments. The tin-plated contacts offer excellent conductivity while the blue housing provides easy identification. With a pitch of 2.54mm and vertical mount orientation, it's ideal for efficient PCB integration. Operating within a wide temperature range of -55 to 125°C, this connector is suitable for diverse applications in data and device connectivity. RoHS compliant for environmental responsibility. Elevate your wire-to-board setups with this essential connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1658525-7 |
Gender: | Plug |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Contact Amperage: | 1 A |
Number of Positions: | 14 |
Housing Color: | Blue |
Mount Orientation: | Vertical |
GPL: | 034 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
PCB Retention: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E105 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Part Aliases: | 1658525-7 |
SKU: | AMP1658525-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |