2178474-2

3POS UMNL CAP HSG V0 GW

Enhance your power and signal connections with our Universal MATE-N-LOK Connector, a reliable solution for various applications. This UL and CSA standard-compliant connector features a durable Nylon 6/6 housing in a natural color, ensuring safety and longevity. With a panel mount design and crimp termination method, installation is a breeze on panels with a thickness ranging from .03 to .09 inches (.76 to 2.29 mm). Operating flawlessly in temperatures from -55 to 105°C (-67 to 221°F), it's suitable for a wide range of environments. Each package includes 1 connector, accommodating 3 positions with a 6.35mm (.25 in) pitch. The contact layout is inline, with pins for efficient wire-to-wire connections. RoHS compliant and boasting a UL 94V-0 flammability rating, this connector prioritizes both performance and safety. Ideal for appliances and other circuit applications, it's a must-have for any power and signal system.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2178474-2
Series:Universal MATE-N-LOK
Housing Material:GWT, Nylon 6/6
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Panel Thickness:.03 - .09 in, .76 - 2.29 mm
Number of Positions:3
Housing Color:Natural
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Patch & Tabs
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Contact Layout:Inline
Connector System:Wire to Wire
Connector Product Type:Housing
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2178474-2
SKU:AMP2178474-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/30/2024PCN-24-198237 - Manufacturing location change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on April 01st, 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further.Download
07/10/2017E-17-002907 - A product improvement is being implemented on Universal MATE-N-LOK cap housings. The change reduce the latch dimensions to optimize panel insertion force. This modification will have impact to insertion force.Download