Enhance your electrical connections with this FF 250 Receptacle Housing in sleek black nylon. Designed for secure cable mounting, this terminal housing features a straight orientation and a single position for efficient use. Its latching mating retention ensures a stable connection, while its RoHS compliance guarantees environmental responsibility. Perfect for various applications, this receptacle housing is a reliable component in maintaining connectivity. Upgrade your terminal setup with this high-quality product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 480054-4
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Black
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP480054-4
series:FASTIN-FASTON 250
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:With
Length:24 mm / .945 in
Crimp Terminal Housing UL Flammability Rating:UL 94V-2
Crimp Terminal Housing Packaging Method:Carton
Sealable:No
Terminates To:Wire & Cable
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: