1658611-3
15 POS HDF PLUG, AP
Explore seamless connectivity with our AMPLIMITE HDF series 15-pin black Plug Connector. Designed for signal transmission, this connector ensures reliable performance in demanding environments. With UL 94V-0 standards met, it guarantees safety and quality. The thermoplastic housing and phosphor bronze contacts offer durability, while insulation displacement crimp (IDC) termination simplifies installation. Ideal for ribbon cable applications, this connector features a low-profile design and straight orientation for efficient cable mounting. With a rugged construction and operating temperature range of -55 to 105°C (-67 to 221°F), it is suitable for various industrial settings. Whether for data or devices, this connector, with its threaded insert mating connector lock, provides secure and stable connections. RoHS compliant and meticulously crafted, it meets the highest industry standards for performance and environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1658611-3 |
Color: | Black |
Series: | AMPLIMITE HDF |
Amperage: | 1.25 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .0545 in, 2.77 mm |
Shell Size: | 2 |
Contact Size: | 20 |
Contact Type: | Pin |
Terminal Type: | IDC |
Mount Angle: | Straight |
Thread Type: | Standard |
Insert Material: | Steel |
Package Quantity: | 40 |
Cover Material: | Thermoplastic |
Cable Type: | Ribbon Cable |
Number of Positions: | 15 |
GPL: | 253 |
Profile: | Low |
Packaging: | Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Solid Wire Size: | .1 - .13 mm², 28 - 26 AWG |
PCB Retention Type: | None |
Sealable: | No |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4910 |
Preloaded: | Yes |
Wire Size: | .08 - .15 mm², 28 - 26 AWG |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
Mating Connector Lock: | With |
Ribbon Cable Centerline Spacing: | .05 in, 1.27 mm |
Enclosure: | Without |
Threaded Insert Plating: | Zinc |
Grounding Indents: | With |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1658611-3 |
Strain Relief Part Number: | 747275-3 |
Optional Cable Stabilizer: | 747275-3 |
SKU: | AMP1658611-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |
10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |