1658609-4

09 POS HDF RCPT, AP, LEAD FREE

Enhance your signal connectivity with our AMPLIMITE HDF series Receptacle Connector. Featuring a sleek black housing made of UL 94V-0 rated thermoplastic, this connector ensures reliable performance in demanding environments. With nine gold-plated contacts and IDC termination, it guarantees efficient and durable connections for your applications. Its straight orientation, low profile, and cable mount design make it versatile for various setups. Meeting stringent quality standards, including operating temperatures ranging from -55°C to 105°C, this connector is ideal for data and device applications. RoHS compliant and meticulously engineered, it offers exceptional quality and performance for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658609-4
Color:Black
Series:AMPLIMITE HDF
Amperage:1.25 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.0545 in, 2.77 mm
Shell Size:1
Contact Size:20
Contact Type:Socket
Terminal Type:IDC
Mount Angle:Straight
Thread Type:Standard
Insert Material:Steel
Package Quantity:40
Cover Material:Thermoplastic
Cable Type:Ribbon Cable
Number of Positions:9
GPL:253
Profile:Low
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.1 - .13 mm², 28 - 26 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4911
Preloaded:Yes
Wire Size:.08 - .15 mm², 28 - 26 AWG
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Ribbon Cable Centerline Spacing:.05 in, 1.27 mm
Cable Insulation Diameter:.032 - .038 in, .81 - .97 mm
Enclosure:Without
Threaded Insert Plating:Zinc
Grounding Indents:Without
Shell Type:All Plastic
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1658609-4
Strain Relief Part Number:747275-4
Optional Cable Stabilizer:747275-4
SKU:AMP1658609-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/17/2021P-21-021927 - Retraction of Obsolete. this PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903, P-21-021904, P-21-021906, P-21-021907, P-21-021908, P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you.Download
10/30/2017P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download