1658613-4

09 POS HDF PLUG, MS, LEAD FREE

Enhance your signal connectivity with the AMPLIMITE HDF Black Plug Connector, featuring a straight orientation and a durable thermoplastic housing. Designed for optimal performance, this connector is UL 94V-0 rated for enhanced safety. With 9 contacts in a 2-row configuration, it offers reliable cable mount assembly using Insulation Displacement Crimp (IDC) termination. The phosphor bronze contacts with tin plating ensure efficient data transmission, while the steel shell and insert guarantee robust construction. Suitable for ribbon cable applications, it accommodates wire sizes ranging from 28 to 26 AWG. With a low profile and operating temperature range of -55 to 105°C (-67 to 221°F), this connector is ideal for various signal circuit requirements. Compliant with RoHS standards, it's a dependable choice for demanding industrial environments. Elevate your connectivity solutions with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658613-4
Color:Black
Series:AMPLIMITE HDF
Amperage:1.25 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.0545 in, 2.77 mm
Shell Size:1
Contact Size:20
Contact Type:Pin
Shell Plating:Tin
Terminal Type:IDC
Mount Angle:Straight
Insert Material:Steel
Cover Material:Thermoplastic
Cable Type:Ribbon Cable
Number of Positions:9
Profile:Low
Shell Material:Steel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.1 - .13 mm², 28 - 26 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Connector and Contact Terminate To:Wire & Cable
Preloaded:Yes
Wire Size:.08 - .15 mm², 28 - 26 AWG
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Ribbon Cable Centerline Spacing:.05 in, 1.27 mm
Shell Plating Finish:Bright
Cable Insulation Diameter:.032 - .038 in, .81 - .97 mm
Enclosure:Without
Threaded Insert Plating:Zinc
Grounding Indents:With
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1658613-4
Strain Relief Part Number:747275-4
Optional Cable Stabilizer:747275-4
SKU:AMP1658613-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2017P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download