104480-8

SHORT POINT RCP CONT LP

Enhance your connectivity solutions with our Short Point RCP CONT LP, designed for high-performance applications in the AMPMODU IV/V series. These female connectors, meeting UL E28476 and CSA LR7189 standards, guarantee reliable power and signal transmission. Featuring a crimp termination method and durable Copper Alloy C7025 contact material with gold plating, they ensure seamless conductivity. With an amperage of 3A and voltage rating of 300V AC, these connectors are suitable for a wide range of industrial environments. Operating efficiently in temperatures ranging from -65 to 105°C, they offer robust performance. Perfect for wire and cable applications, these connectors accept wire sizes from .12 to .4mm² (26-22 AWG) and provide insulation resistance of 5000 MΩ. With a package quantity of 1000, they are ideal for bulk installations. Trust in our connectors for superior quality and performance in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104480-8
Series:AMPMODU IV/V
Amperage:3 A
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy C7025
Voltage:300 V AC
Contact Type:Socket
Insulation Resistance:5000 MΩ
Operating Temperature Range:-65 - 105 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Connector and Contact Terminate To:Wire & Cable
Wire Size:.12 - .4 mm², 26 - 22 AWG
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Applied_Pressure:Standard
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.025 - .06 in, .64 - 1.52 mm
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Tin-Lead over Nickel
Wire Contact Termination Area Plating Thickness:50 µin
Standards Met:UL E28476 CSA LR7189
Part Aliases:104480-8
SKU:AMP104480-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: