552032-1

ASSY, PLUG, 50 POS, B SLOT

Part Aliases: TE Connectivity 401500624,500-020-0764,AMP-0-0552032-1,6428339400,A19248-000,4-16211-7370,500-095-1117  
Experience seamless data transfer with our ASSY, PLUG, featuring 50 POS with a B SLOT design. Part of the CHAMP Docking Connectors series, this assembly ensures reliable connectivity with a 3.5 A amperage rating. The Polyphenylene Oxide housing material guarantees durability, while the Gold Flash over Palladium Nickel contact plating offers optimal signal transmission. With a cable mount configuration and contact termination to wire and cable, it facilitates easy installation in various applications. Operating in a wide temperature range, from -40 to 75 °C, it suits diverse environments. Perfect for signal circuit applications, this connector accommodates 26-24 AWG solid wire size and 24 AWG stranded wire size, making it versatile for different wire types. Its sleek black housing color and standard profile add a professional touch to your connectivity setup. With RoHS compliance and efficient screw lock mating connector feature, it ensures both environmental friendliness and secure connections. Upgrade your connectivity solution with this high-performance connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 552032-1
Series:CHAMP Docking Connectors
Amperage:3.5 A
Gender:Plug
Housing Material:Polyphenylene Oxide
Number of Contacts:50
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Contact Plating:Gold Flash over Palladium Nickel
Pitch:.085 in, 2.16 mm
Flange Thickness:Thick
Package Quantity:100
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:50
Housing Color:Black
GPL:341
Profile:Standard
Packaging:Box & Tray, Package
Operating Temperature Range:-40 - 167 °F, -40 - 75 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
Shielded:No
Solid Wire Size:.13 - .32 mm², 26 - 24 AWG
Stranded Wire Size:24 AWG, .33 mm²
Sealable:No
Mating Connector Lock Type:Screwlocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1210
Wire Size:26 - 24 AWG
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Max Insulation Diameter:.045 in, 1.14 mm
Slot Type:B
Part Aliases:401500624,500-020-0764,AMP-0-0552032-1,6428339400,A19248-000,4-16211-7370,500-095-1117 552032-1
SKU:AMP552032-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/19/2017P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download