205205-7
CRIMP SNAP RCPT ASSY,SIZE 2
Crimp Snap RCPT Assy, Size 2, is a versatile and reliable connector designed for signal applications. With 15 contacts and a 2.74 mm pitch, it ensures secure and efficient connectivity. Meeting UL 94V-0 standards for material flammability, it guarantees safety and durability. The receptacle features a zinc-plated shell and steel construction, offering robust performance. Operating within a wide temperature range of -55 to 105°C, it is suitable for various environments. With a full metal shell and shielded design, it provides excellent EMI protection. Perfect for cable-to-cable connections in data and device applications, this connector is RoHS compliant, meeting environmental standards. With its mounting holes for secure installation, it's an essential component for any connectivity setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 205205-7 |
Gender: | Receptacle |
Number of Contacts: | 15 |
Pitch: | .108 in, 2.74 mm |
Shell Size: | 2 |
Contact Size: | 20 |
Shell Plating: | Zinc |
Insert Material: | Thermoplastic |
Package Quantity: | 400 |
Number of Positions: | 15 |
GPL: | 035 |
Shield Material: | Steel |
Shell Material: | Steel |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Mating Connector Lock Type: | Mounting Holes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5091 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Connector Lock: | With |
Grounding Indents: | Without |
Shell Type: | Full Metal Shell |
Insert Flammability Standard: | UL 94V-0 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 205205-7 |
Replacement Part: | 205205-2 |
SKU: | AMP205205-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/16/2020 | P-20-019934 - Package material changed, TE wants to use EPE instead of foam, detail see the attached report, replace the material of the cushion. | Download |
06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |
05/01/2014 | E-14-005934 - Add glass-filled PBT as an alternate material for the connector molded parts / inserts / housings. Revise plastic material note on drawings for the connector to indicate: Glass-filled PBT or glass-filled nylon, UL94V-0 rated. Color: Black. | Download |
09/06/2013 | E-13-008804 - Cancelled | Download |