Enhance your connectivity with this comprehensive KIT, featuring a HDP-20 Overmolded Plug in Size 5. Designed for optimal performance, this kit is UL 94V-0 certified for fire safety. With 50 contacts and a pitch of 2.76mm, it ensures reliable signal transmission. The durable Nylon GF housing, along with steel shell and shield plating, guarantees longevity. Operating in a wide temperature range from -55 to 105°C, it's suitable for various environments. Ideal for cable-to-cable connections, this kit is a must-have for data and device applications. Rest assured of its quality, as it complies with RoHS standards for environmental safety. Elevate your connectivity experience with this high-grade Connector Kit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658652-1
Gender:Plug
Housing Material:Nylon GF
Number of Contacts:50
Pitch:.109 in, 2.76 mm
Shell Size:5
Contact Size:20
Shell Plating:Tin
Insert Material:Thermoplastic
Package Quantity:1
Number of Positions:50
Housing Color:Black
GPL:035
Shield Material:Steel
Shield Plating Material:Tin
Shell Material:Steel
Packaging:Kit, Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Shielded:Yes
Sealable:No
Mating Connector Lock Type:Mounting Holes
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5788
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
ECCN:EAR99
Mating Connector Lock:With
Cable Insulation Diameter:4.19 - 11.56 mm
Grounding Indents:With
Shell Type:Full Metal Shell
Insert Flammability Standard:UL 94V-0
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1658652-1
SKU:AMP1658652-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: