201328-1

CONTACT SOCKET ASSY.

Part Aliases: TE Connectivity 010-5122-00  
This Contact Socket Assembly is a crucial component for AMP Type II connectors, designed for efficient signal transmission in industrial settings. With a brass construction and gold plating, it ensures reliable conductivity, even in demanding environments. Featuring a crimp termination method for easy installation on 20-24 AWG wires, it offers a secure and durable connection. Its compact design, with a bright finish and yellow/red color code for easy identification, is ideal for wire-to-wire applications. RoHS compliant and with an operating temperature range of -55 to 105°C, it guarantees performance and safety. Perfect for use in various electronic devices, this Contact Socket Assembly is a must-have for any project requiring high-quality connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 201328-1
Series:AMP Type II
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Contact Size:16
Contact Type:Socket
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:13 A
Number of Positions:1
Termination Type:Crimp
GPL:230
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -55 - 302 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:30 µin, .76 µm
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5021
Wire Size:20 - 24 AWG, .2 - .6 mm²
Connector System:Wire to Wire
Contact Termination Plating:Gold
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.055 - .088 in, 1.4 - 2.24 mm
Contact Retention:With
Test Current:13 A
For Multiple Crimp:No
Contact Retention Type in Housing:Crimp Snap-In
Color Code:Yellow/Red
Crimp Area Plating Finish:Gold
Crimp Area Plating Thickness:30 µin, .76 µm
Special Features:Loose Piece
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Part Aliases:010-5122-00 201328-1
SKU:AMP201328-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download