1670802-1

MCON 2.8 TERMINAL - LL

Upgrade your automotive, truck, bus, or off-road terminals with the MCON 2.8 TERMINAL - LL. Designed for high performance, this terminal features a crimp contact plating of tin, ensuring optimal conductivity. With an amperage rating of 20 A and a wire size compatibility of .75 - 1 mm², it's perfect for various applications. The F-Crimp design and Locking Lance feature provide secure connections, while its RoHS compliance guarantees environmentally friendly operation. Operating seamlessly in temperatures ranging from -40 to 130 °C (-40 to 266 °F), this terminal is a reliable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1670802-1
Amperage:20 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:.75 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1670802-1
series:MCON Interconnection System
Interface Plating:Tin (Sn)
Mating Tab Thickness:.8 mm / .031 in
Mating Tab Width:2.8 mm / .11 in
Wire Insulation Diameter:1.45 - 2.1 mm / .057 - .083 in
Wire Size Search:18 AWG / .75 mm² / .85 mm² / 1 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:Yes
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: