Our FF 110 Tab 20-16AWG BR is a vital component in the FASTIN-FASTON 110 series, designed for efficient electrical connections. Constructed with brass and featuring unplated contact plating, it ensures reliable conductivity. With an overall length of 20.5 mm, it accommodates wire sizes ranging from 16 to 20 AWG. The straight orientation and F-Crimp design make for easy installation, suitable for a variety of applications. Operating temperature ranges from -40 to 110 °C, meeting industry standards for durability. Compatible with tab widths of 2.8 mm and thicknesses of .51 mm, it offers versatility in connectivity. This RoHS-compliant product from our Quick Disconnects line is essential for any wiring project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170014-5
Series:FASTIN-FASTON 110
Contact Material:Brass
Contact Plating:Unplated
Overall Length:20.5 mm, .807 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.079 - .118 in, 2.01 - 3 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP170014-5
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.51 mm / .02 in
Mating Retention Type:Dimple
Wire Insulation Support:With
Locking Lance Height:2.1 mm / .083 in
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/11/2025PCN-24-228271 - Packaging Change. these were previously being packaged with steel wire and it is now being changed to IBER Tape. By making this update we can ensure that, the parts will meet the TE quality guidelines.
Download
02/29/2016P-15-012394 - New specification. Change in packaging qty.Download