The FASTON 205 series straight receptacle is a reliable and efficient solution for wire termination. Crafted from high-quality brass with a durable tin plating, it ensures excellent conductivity and corrosion resistance. With an overall length of 17.5mm, it accommodates wire sizes ranging from 18 to 22 AWG. The F-Crimp design allows for secure and easy installation, while the open barrel type accepts wire insulation diameters between .085 and .126 inches. Operating in temperatures from -40 to 110°C, it is suitable for various applications. This RoHS-compliant product is a dependable choice for crimp quick disconnect terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170181-2
Series:FASTON 205
Contact Material:Brass
Contact Plating:Tin
Overall Length:17.5 mm, .688 in
Material:Brass
Compatible Tab Width:.205 in, 5.21 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.085 - .126 in, 2.2 - 3.2 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170181-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:2 - 7 kgf / 19.6 - 68.6 Newton
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: