170197-2
MINI AMP-IN 24-20 AWG
Enhance your connectivity with our Mini AMP-IN Crimp Terminal, perfect for 20-24 AWG wires. Designed for easy installation with a straight orientation and stud mount, this terminal guarantees a secure and efficient connection. Its tin-plated finish ensures optimal conductivity while meeting RoHS compliance standards. Ideal for various applications, from PCBs to industrial equipment, this terminal is a versatile and reliable solution for your crimping needs. Elevate your projects with the superior performance of our Mini AMP-IN Terminal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 170197-2 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Terminal Type: | Pin |
Orientation: | Straight |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP170197-2 |
Plating Material: | Post-Tin |
Stud Hole: | No |
Terminal Type: | PCB Pin |
Terminal Size: | Miniature |
Underplating Material: | Nickel |
PCB Thickness (Recommended): | 1.6 mm / .063 in |
Wire Insulation Diameter (Max): | 2.3 mm / .09 in |
Accepts Wire Insulation Diameter Range: | 1.6 - 2.3 mm / .063 - .09 in |
PCB Hole Diameter: | 1.2 mm / .047 in |
Extension Below Board: | 1.25 mm / .049 in |
Wire Insulation Support: | With |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |