Enhance your electrical connections with our Ring Terminal, a versatile component designed for secure and durable wire termination. Crafted from high-quality brass, this terminal features a Ring Tongue connector type and a straight orientation, making it easy to install in various applications. With a stud size of #6 and M3.5, it accommodates different wire gauges ranging from 18 to 22 AWG. The open barrel design ensures efficient wire insertion and the operating temperature range of -40 to 110°C (-40 to 230°F) guarantees reliable performance even in harsh conditions. RoHS compliant and part of our Rings & Spades product line, this terminal is a must-have for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170225-1
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#6, M3.5
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .3 - .9 mm², 509 - 3260 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP170225-1
Plating Material:Tin
Inspection Slot:No
Number of Holes:1
Underplating Material:None
Wire Insulation Diameter (Max):2.9972 mm / .118 in
Wire Insulation Diameter:1.5 - 3 mm / .059 - .118 in
Overall Length:17.78 mm / .7 in
Stud Diameter:3.7 mm / .146 in
Tongue Thickness:.51 mm / .02 in
Wire Insulation Diameter (Min):.059 in
Barrel Inside Diameter:.89 mm / 2.16 mm / .035 in / .085 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/20/2013In an effort to standardize raw material on a global basis,TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy.Download