63646-2

FASTON 187 PIGGY-BACK REC&TAB 20-16 TPBR

Easily connect and disconnect wires with our FASTON 187 Piggy-Back Tab & Receptacle terminals, designed for efficient 20-16 AWG wire crimping. Constructed with durable brass and plated with tin, these terminals ensure reliable conductivity. The piggyback orientation allows for convenient dual connections, while the F-Crimp design offers secure attachment. With an operating temperature range of -40 to 110°C, they are suitable for a variety of environments. Their compact size, with an overall length of 15.62mm, makes them ideal for space-restricted applications. RoHS compliant and supplied by Quick Disconnects, these terminals are a dependable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63646-2
Series:FASTON 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:15.62 mm, .615 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab & Receptacle
Orientation:Piggyback
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Tab & Receptacle
SKU:AMP63646-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.36 mm / .014 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: