1703012-1

DIA 1.5MM CONTACT PIN,ASSY

Enhance your automotive, truck, bus, or off-road vehicle with our high-performance DIA 1.5mm Contact Pin Assembly. Designed for durability and efficiency, this assembly features an 8A amperage, ideal for a wide range of applications. With a crimp termination method and F-Crimp design, installation is a breeze, ensuring a secure and reliable connection. Operating flawlessly in temperatures ranging from -40 to 130°C (-40 to 266°F), this assembly is built to withstand even the harshest environments. Suitable for wire sizes ranging from .2 to .4mm², it offers versatility for various wiring needs. The terminal's primary locking feature, along with its locking lance and tab splice type, guarantee optimal performance and safety. Rest assured, this product is fully RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your vehicle's connectivity with this essential automotive connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1703012-1
Amperage:8 A
Termination Method:Crimp
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:.2 - .4 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1703012-1
series:Round Connector System
Interface Plating:Tin (Sn)
Mating Pin Diameter:1.5 mm / .059 in
Wire Insulation Diameter:1.2 - 2.1 mm / .047 - .082 in
Wire Size Search:21 AWG / 22 AWG / 23 AWG / .2 mm² / .22 mm² / .25 mm² / .3 mm² / .35 mm² / .4 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:Yes
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: