170311-1

CONTACT FOR DRAWER CONN

Enhance connectivity with our high-quality Female Contact for Drawer Connection, designed for seamless integration in cable mount (free-hanging) setups. With a robust amperage rating of 7A and phosphor bronze construction, these contacts ensure reliable performance. The hermaphroditic design and gold plating on the contact mating area guarantee efficient signal transmission. Suitable for wire to board applications, they accommodate 24-22 AWG wire sizes. Operating within a wide temperature range of -30 to 105°C, these contacts offer durability and versatility. RoHS compliant and packaged in reels of 5000, they are ideal for data and device connectivity in various industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170311-1
Amperage:7 A
Gender:Female
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Pitch:11 mm, .433 in
Voltage:30 V AC
Compatible Wire Material:Copper
Contact Type:Hermaphroditic
Contact Length:20.1 mm, .791 in
Insulation Resistance:5000 MΩ
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.08 µm, 3.149 µin
Contact Underplating Material:Nickel
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Wire Size:.22 - .3 mm², 24 - 22 AWG, 434.18 - 592.06 CMA
Connector System:Wire to Board
Dielectric Withstanding Voltage:2000 V AC
Contact Underplating Thickness:11.81 µin, .3 µm
Accepts Wire Insulation Diameter:.059 - .077 in, 1.5 - 1.95 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Part Aliases:170311-1
SKU:AMP170311-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: